This TANTALEX solid tantalum capacitor has a capacitance of 33uF and a voltage rating of 50VDC with a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is manufactured by Vishay and has a failure rate of B.
Vishay M39003/03-2086/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-2086/WR to view detailed technical specifications.
No datasheet is available for this part.