The Vishay M39003/03-3005D/HR is a 100uF solid tantalum capacitor with a 6VDC voltage rating and 20% tolerance. It features a leakage current of 6 and operates within a temperature range of -55°C to 125°C. This axial leaded capacitor is designed for through hole mounting and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-3005D/HR technical specifications.
| Capacitance | 100uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.