The M39003/03-3023A/TR is a 68uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features a leakage current of 7 and operates between -55°C and 125°C. This capacitor is designed for through hole mounting with an axial termination style, and is part of the TANTALEX™ tradename series. It has a C failure rate and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Leakage Current | 7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |