The Vishay M39003/03-3024C/WR is a 82uF solid tantalum capacitor with a 10VDC rating and 10% tolerance. It features a through hole axial termination style and is suitable for operation between -55°C and 125°C. The capacitor has a leakage current of 8 and a failure rate of C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |