The Vishay M39003/03-3033A/HR is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 15VDC. It has a tolerance of 20% and a leakage current of 1. The capacitor is designed for through hole mounting with an axial termination style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-3033A/HR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |