The TANTALEX 180uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a leakage current of 15 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and has an axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |