This 220uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The capacitor is rated for operation between -55°C and 125°C. The failure rate is classified as C. The TANTALEX trademark is owned by the manufacturer, Vishay.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |