This 220uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 20%. It features an axial termination style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 20. It is a solid tantalum capacitor with a failure rate of C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |