This TANTALEX solid tantalum capacitor has a capacitance of 330uF and operates at a maximum voltage of 15VDC with a tolerance of 10%. It features a leakage current of 20 and can be mounted through a hole with an axial termination style. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is classified as C failure rate.
Vishay M39003/03-3044A/PR technical specifications.
| Capacitance | 330uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.