The M39003/03-3060H/RR is a 120uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a low leakage current of 15 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and is part of the TANTALEX™ tradename series. It has a C failure rate and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |