The Vishay M39003/03-4001TR is a 10uF tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a through hole axial termination style and a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and a leakage current of 0.9. It is a solid tantalum capacitor with a failure rate of D.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| Leakage Current | 0.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |