The Vishay M39003/03-4042B/PR is a solid tantalum capacitor with a capacitance of 220uF and a voltage rating of 15VDC. It has a tolerance of 20% and a leakage current of 20. The component is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is classified as a D failure rate component.
Vishay M39003/03-4042B/PR technical specifications.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.