This 220uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 20%. It is designed for through hole mounting and features an axial termination style. The capacitor operates within a temperature range of -55°C to 125°C and has a leakage current of 20. It is manufactured by Vishay and has a failure rate of D.
Vishay M39003/03-4042B/RR technical specifications.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 20uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.