The M39003/03-4050A/HR is a solid tantalum capacitor with a capacitance of 18uF and a voltage rating of 20VDC. It has a tolerance of 10% and a leakage current of 4. The capacitor operates between -55°C and 125°C and is designed for through hole axial mounting. It meets the requirements for a D failure rate.
Vishay M39003/03-4050A/HR technical specifications.
| Capacitance | 18uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4050A/HR to view detailed technical specifications.
No datasheet is available for this part.