The M39003/03-4052H/TR is a 22uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has a leakage current of 4 and operates between -55°C and 125°C. This capacitor is designed for through-hole mounting with an axial termination style.
Vishay M39003/03-4052H/TR technical specifications.
| Capacitance | 22uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.