The Vishay M39003/03-4053F is a solid tantalum capacitor with a capacitance of 27uF and a DC rated voltage of 20VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has a leakage current of 5 and operates over a temperature range of -55°C to 125°C. It is available in a through-hole axial package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |