The M39003/03-4053H/HR is a 27uF tantalum capacitor with a 20VDC voltage rating and 10% capacitance tolerance. It features a low leakage current of 5 and operates within a temperature range of -55°C to 125°C. The capacitor is designed for through hole mounting with an axial termination style and has a failure rate of D. It is part of the TANTALEX™ tradename series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |