This 56uF tantalum capacitor has a maximum operating voltage of 20VDC and a tolerance of 10%. It has a leakage current of 9 and operates within a temperature range of -55°C to 125°C. The capacitor is mounted through a hole and features an axial termination style. It is a solid tantalum capacitor with a failure rate of D.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |