Cap Tant Solid 120uF 20V 10% (7.34 X 17.42mm) Axial (0.001%FR) 125°C T/R
Vishay M39003/03-4060/WR technical specifications.
| Capacitance | 120uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4060/WR to view detailed technical specifications.
No datasheet is available for this part.