The TANTALEX™ solid tantalum capacitor has a capacitance of 6.8uF and operates at a maximum voltage of 50VDC. It features a tolerance of 20% and a leakage current of 4.5. The capacitor is designed for through-hole mounting and has an operating temperature range of -55°C to 125°C. It meets the requirements for a D failure rate.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-4081E/RR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |