The M39003/03-4082C/WR is a 22uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a low leakage current of 10 and operates within a temperature range of -55°C to 125°C. This component is suitable for through-hole mounting with an axial termination style and is part of the TANTALEX trademark series. The failure rate is classified as D.
Checking distributor stock and pricing after the page loads.
Vishay M39003/03-4082C/WR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |