The Vishay M39003/03-4082F/TR is a 22uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features a through hole axial termination style and a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and a leakage current of 10. It is a solid tantalum capacitor with a failure rate of D.
Vishay M39003/03-4082F/TR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4082F/TR to view detailed technical specifications.
No datasheet is available for this part.