The 22uF TANTALEX capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates reliably within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications where high capacitance and stability are required.
Vishay M39003/03-4082H/WR technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/03-4082H/WR to view detailed technical specifications.
No datasheet is available for this part.