This TANTALEX Tantalum Capacitor has a capacitance of 27uF, a working voltage of 20VDC, and a tolerance of 10%. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is mounted through a hole and features an axial termination style. It is a solid tantalum capacitor with a standard ESR type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |