The M39003/06-4053 is a 27uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has a standard ESR of 1.8 and a leakage current of 2. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. It is a solid tantalum capacitor with a tradename of TANTALEX.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |