The M39003/09-0349TR is an 82uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features an ESR of 0.085 and a leakage current of 8. The capacitor operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting with an axial termination style. It conforms to a standard ESR type and is part of the TANTALEX series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.085Ohm |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |