The Vishay M39003/09-0370 is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 50VDC. It features a 20% tolerance and a standard ESR type. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of S. The TANTALEX Tradename is associated with this capacitor.
Vishay M39003/09-0370 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 0.275Ohm |
| Leakage Current | 2.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.