The M39003/09-2018 is a solid tantalum capacitor with a capacitance of 180uF and a voltage rating of 10VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 0.06. The capacitor has a low leakage current of 9 and operates within a temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting with an axial termination style and features a standard ESR type.
Vishay M39003/09-2018 technical specifications.
| Capacitance | 180uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.06Ohm |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.