CAP TANT 100UF 20V 10% AXIAL
Checking distributor stock and pricing after the page loads.
Vishay M39003/09-2051/HSD technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 75mR |
| Failure Rate | 0.1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/9, CSR21 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
No datasheet is available for this part.