The M39003/09-2063 is a 47uF tantalum capacitor with a 35VDC voltage rating and 5% tolerance. It features a standard ESR type and a leakage current of 8. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 0.11Ohm |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |