The M39003/09-3028TR is a 120uF tantalum capacitor with a 15VDC voltage rating and 5% tolerance. It has a standard ESR of 0.07 and a leakage current of 9. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole axial package.
Vishay M39003/09-3028TR technical specifications.
| Capacitance | 120uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.07Ohm |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/09-3028TR to view detailed technical specifications.
No datasheet is available for this part.