Cap Tant Solid 33uF 20V 5% (7.34 X 17.42mm) Axial (0.01%FR) 0.13 Ohm 125°C
Checking distributor stock and pricing after the page loads.
Vishay M39003/09-3035 technical specifications.
| Capacitance | 33uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 0.13Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 3.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.