The M39003/09-3042 is a 47uF tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has an equivalent series resistance (ESR) of 0.11 and a leakage current of 4.5. This component is suitable for use in temperatures ranging from -55 to 125 degrees Celsius. It features an axial termination style and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.11Ohm |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |