The M39003/09-4001TR is a 150uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It has an ESR of 0.065 and a leakage current of 0.3. The capacitor operates between -55°C and 125°C and is available in a through hole axial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.065Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |