Cap Tant Solid 18uF 50V 10% (7.34 X 17.42mm) Axial (0.001%FR) 0.175 Ohm 125°C T/R
Vishay M39003/09-4082H/98 technical specifications.
| Capacitance | 18uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.175Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX™ |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/09-4082H/98 to view detailed technical specifications.
No datasheet is available for this part.