Vishay M39006/22-0068 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 16.28 |
| Polarity | POLARIZED |
| Capacitance | 70 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Vishay M39006/22-0068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.