The M39006/22-0113 is a 100uF tantalum capacitor with a 30V voltage rating and 20% tolerance. It features an axial package and is constructed with a CLR79 series, MIL-PRF-39006/22 military specification. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Failure Rate | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 20% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |