Cap Tant Wet 100uF 30V 10% (10.31 X 21.03mm) Axial (1%FR) 125C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| Failure Rate | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |