This 150uF tantalum capacitor has a voltage rating of 30V and a tolerance of 10%. It is constructed with an axial design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk format and is not RoHS compliant. It is part of the Military, MIL-PRF-39006/22, CLR79 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 23% |
| Failure Rate | 1% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 30V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |