
The Vishay M39006/22-0131 is a tantalum capacitor with a capacitance of 47uF and a voltage rating of 50V. It has a tolerance of 10% and a maximum operating temperature of 125°C. The capacitor is constructed as an axial type and is packaged in bulk. It is not RoHS compliant and is not radiation hardened. The M39006/22-0131 is a military-grade component, meeting the specifications of MIL-PRF-39006/22 and CLR79.
Sign in to ask questions about the Vishay M39006/22-0131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39006/22-0131 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 11% |
| Failure Rate | 1% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/22-0131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.