Cap Tant Wet 140uF 60V 10% (10.31 X 28.6mm) Axial (1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 26.97 |
| Polarity | POLARIZED |
| Capacitance | 140 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |