This 33uF wet tantalum capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through hole mounting and has a standard ESR type. The capacitor has a maximum dissipation factor of 10 and a leakage current of 1. It is rated for 75VDC with a 5% tolerance and a negative capacitance tolerance of -5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| DC Rated Voltage | 75VDC |
| Ripple Current | 1000mA |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 1uA |
| Maximum Dissipation Factor | 10% |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |