Cap Tant Wet 30uF 100V 10% (10.31 X 21.03mm) Axial (1%FR) 125C
Vishay M39006/22-0194 technical specifications.
| Capacitance | 30uF |
| Package/Case | Axial |
| Failure Rate | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.