
This is a tantalum capacitor with a capacitance of 86uF and a dissipation factor of 10%. It has an axial construction and a maximum operating temperature of 125°C. The capacitor is packaged in bulk and has a tolerance of 20%. It is designed for use in military applications and meets the MIL-PRF-39006/22 specification.
Vishay M39006/22-0199 technical specifications.
| Capacitance | 86uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 10% |
| Failure Rate | 1% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
