This 56uF ceramic capacitor features an axial construction and a maximum operating temperature of 125°C. It has a voltage rating of 125V and a tolerance of 20%. The capacitor is packaged in bulk and has a dissipation factor of 6.5%. It is not RoHS compliant and is part of the MIL-PRF-39006/22 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 6.5% |
| Failure Rate | 0.1% |
| Length | 28.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 125V |
| RoHS | Not Compliant |