
This ceramic capacitor has a capacitance of 390uF with a tolerance of 10% and a voltage rating of 10V. It is constructed as an axial device with a termination of axial. The capacitor is packaged in bulk and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is part of the military series MIL-PRF-39006/22, CLR79.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 44% |
| Failure Rate | 0.1% |
| Length | 21.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
