This tantalum capacitor has a capacitance of 50uF with a tolerance of 10%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is not RoHS compliant. It is constructed with an axial design and has a length of 17.88mm.
Vishay M39006/22-0308 technical specifications.
| Capacitance | 50uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 11% |
| Failure Rate | 0.1% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39006/22-0308 to view detailed technical specifications.
No datasheet is available for this part.