The M39006/22-0331 is a 68uF tantalum capacitor with an axial construction and a 30V voltage rating. It has a 10% tolerance and operates over a temperature range of -55°C to 125°C. The capacitor is packaged in bulk and has a length of 17.88mm. It is not RoHS compliant and is part of the MIL-PRF-39006/22 series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 13% |
| Failure Rate | 0.1% |
| Length | 17.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |