Cap Tant Wet 150uF 30V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 30VDC |
| Tolerance | 10% |
| DC Rated Voltage | 30VDC |
| Ripple Current | 1525mA |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 2uA |
| Maximum Dissipation Factor | 23% |
| Case Style | Metal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |