
The M39006/22-0345 is a tantalum ceramic capacitor with a capacitance of 10uF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with an axial lead configuration. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125°C. It is not RoHS compliant and contains lead, making it suitable for military applications.
Sign in to ask questions about the Vishay M39006/22-0345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39006/22-0345 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2.66R |
| Failure Rate | 0.1% |
| Lead Free | Contains Lead |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39006/22, CLR79 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M39006/22-0345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.